Parker Inline Mounting Hydraulic Flow Control Valve, G 1/4, 210bar, 2000-VALVE, 3L/min
- RS Stock No.:
- 0828072
- Mfr. Prt No.:
- 2000-VALVE
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0828072 |
| Product description | Parker Inline Mounting Hydraulic Flow Control Valve, G 1/4, 210bar, 2000-VALVE, 3L/min |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 2000-VALVE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
Needle Valves
Valves offering simple and accurate speed control and flow regulation.
Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure
Specifications
| Attribute | Value |
| Brand | Parker |
| Body Material | Nickel Plated Brass |
| Minimum Operating Temperature | -20 °C |
| Maximum Flow Rate | 3 L/min |
| Maximum Operating Temperature | +100 °C |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Maximum Operating Pressure | 210 bar |
| Thread Standard | G |
| Seal Material | Nitrile Rubber |
| Mounting Type | Inline |