RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male

RS Stock No.:
2788780
Brand:
RS PRO

Technical Reference
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
RS stock number 2788780
Product description RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Angled Gauge Isolator Needle Valves

Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -20 °C
Connection Port Thread G 1/4 Male
Thread Diameter 1/4 in
Orientation Angled
Thread Gender Male
Body Material Carbon Steel
Thread Standard G
Maximum Operating Pressure 400 bar
Checking stock...
IDR
438,859.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1438,859.76
*price per unit indicative
"RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda