RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 9160827
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
| RS stock number | 9160827 |
| Product description | RS PRO Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
| Maximum Operating Pressure | 10 bar |
| Tube Connection B | Push In 8 mm |
| Connection Style | Tube-to-Tube |
| Shape Type | Straight |
| Body Material | Nickel Plated Brass |
| Minimum Operating Temperature | 0 °C |
| Tube Connection B - Tube Size | 8 mm |
| Maximum Operating Temperature | +60 °C |
| Tube Connection A - Type | Push In |
| Finish | Nickel Plated |
| Tube Connection A - Tube Size | 8 mm |
| Tube Connection A | Push In 8 mm |
| Tube Connection B - Type | Push In |
| Type | Straight |
| Connector A | Push In 8 mm |
| Connector B | Push In 8 mm |