SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 8404611
- Mfr. Prt No.:
- KQ2E06-00N
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8404611 |
| Product description | SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2E06-00N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Bulkhead Adapators
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Note
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Specifications
| Attribute | Value |
| Brand | SMC |
| Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
| Tube Connection | Push In 6 mm |
| Type | Bulkhead |
| Body Material | Nickel Plated Brass |
| Minimum Operating Temperature | -5 °C, 0 °C |
| Maximum Operating Temperature | +40 °C, +60 °C |
| Finish | Nickel Plated |
| Manufacturer Series | KQ2 |
| Tube Connection A | Push In 6 mm |
| Thread Material | Nickel Plated Brass |
| Tube Connection - Tube Size | 6 mm |
| Maximum Operating Pressure | 1 MPa, 3 MPa |
| Tube Connection A - Type | Push In |
| Tube Connection A - Tube Size | 6 mm |
| Tube Connection - Type | Push In |
| Connector A | Push In 6 mm |
| Connector B | Push In 6 mm |
| Mounting Hole Diameter | 15 mm |
| Connection Style | Threaded-to-Tube |