SMC AS-FM Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port

RS Stock No.:
0210547
Mfr. Prt No.:
AS1201FM-M5-04
Brand:
SMC

Technical Reference
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
RS stock number 0210547
Product description SMC AS-FM Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1201FM-M5-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Low speed flow regulators series AS-FM

Flow regulators with one-touch connections.
Resin body.
Elbow version.
Adjustment at exhaust.
Accepts nylon or polyurethane pipes.


Specifications

Attribute Value
Brand SMC
Manufacturer Series AS-FM
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 1 MPa
Threaded Outlet Thread Gender Male
Type Speed Controller
Tube Outlet Port 4 mm
Threaded Inlet Thread Size M5 x 0.8
Outlet Port Type Threaded, Tube
Threaded Outlet Thread Size M5 x 0.8
Threaded Inlet Thread Standard Metric
Threaded Inlet Port M5 x 0.8 Male
Inlet Port Type Threaded
Threaded Outlet Port M5 x 0.8 Male
Threaded Inlet Thread Gender Male
Checking stock...
IDR
234,009.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1234,009.59
*price per unit indicative
"SMC AS-FM Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda