Legris 7883 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/4 Male Outlet Port

RS Stock No.:
1369380
Mfr. Prt No.:
7883 06 13
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1369380
Product description Legris 7883 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/4 Male Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7883 06 13
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
RS stock number 1369380
Product description Legris 7883 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/4 Male Outlet Port
Manufacturer / Brand Legris
Manufacturer part number 7883 06 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Legris
Threaded Outlet Thread Gender Male
Proof Pressure 1 MPa
Outlet Port Type Threaded
Type Blocking Fitting
Threaded Outlet Thread Size 1/4 in
Body Material Brass, Polymer
Inlet Port Type Tube
Standards Met 2006/42/EC, ATEX, PED 97/23/EC
Manufacturer Series 7883
Tube Inlet Port 6 mm
Threaded Outlet Port G 1/4 Male
Threaded Outlet Thread Standard G
Threaded Inlet Thread Gender Female
Maximum Outlet Pressure 10 bar
Checking stock...
IDR
1,960,184.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,960,184.32
*price per unit indicative
"Legris 7883 Series Tube Flow Regulator, 6mm Tube Inlet Port x G 1/4 Male Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda