SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port

RS Stock No.:
8436839
Mfr. Prt No.:
AS2200-N01
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8436839
Product description SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2200-N01
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
RS stock number 8436839
Product description SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2200-N01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Speed Controller - Metal Body In-line

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)


Specifications

Attribute Value
Brand SMC
Type Flow Controller
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard NPT
Maximum Outlet Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Threaded Outlet Thread Gender Female
Threaded Inlet Thread Size 1/8
Outlet Port Type Threaded
Threaded Outlet Thread Size 1/8
Threaded Inlet Thread Standard NPT
Threaded Inlet Port NPT 1/8 Male
Inlet Port Type Threaded
Threaded Outlet Port NPT 1/8 Female
Threaded Inlet Thread Gender Male
Checking stock...
IDR
394,386.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1394,386.40
*price per unit indicative
"SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda