SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style

RS Stock No.:
8514333
Mfr. Prt No.:
DMK12P-04-C1
Brand:
SMC
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
RS stock number 8514333
Product description SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number DMK12P-04-C1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DMK

The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.

DM Series

Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Multi-Connector Fitting
Material Aluminium Alloy
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series DMK
Body Material Aluminium Alloy
Outlet Port Push In 4 mm
Mounting Type Bulkhead
Maximum Operating Pressure 1 MPa
Suitable Media Air
Number of Inlet Ports 12
Number of Outlet Ports 12
Inlet Port Push In 4 mm
Connection Style Tube-to-Tube
Checking stock...
IDR
1,169,733.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,169,733.28
*price per unit indicative
"SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda