SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z

RS Stock No.:
8435520
Mfr. Prt No.:
VHS20-N02A-Z
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8435520
Product description SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z
Manufacturer / Brand SMC
Manufacturer part number VHS20-N02A-Z
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
RS stock number 8435520
Product description SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z
Manufacturer / Brand SMC
Manufacturer part number VHS20-N02A-Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SMC VCH Series

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads


Specifications

Attribute Value
Brand SMC
Inlet Port Thread Standard NPT
Body Material Die Cast Zinc
Minimum Operating Temperature -5 °C
Inlet Port Size 1/4 in
Maximum Operating Temperature +60 °C
Dimensions 45 (Dia.) x 59 (Height) mm
Manufacturer Series VHS
Width 45 (Dia.) mm
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Inlet Port Gender Female
Minimum Operating Pressure 0.1 MPa
Height 59 mm
Checking stock...
IDR
610,354.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1610,354.91
*price per unit indicative
"SMC VHS Pressure Relief Valve NPT 1/4, VHS20-N02A-Z" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda