Crouzet Green Panel Mounting Visual Indicator

RS Stock No.:
0725068
Mfr. Prt No.:
84150202
Brand:
Crouzet
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
RS stock number 0725068
Product description Crouzet Green Panel Mounting Visual Indicator
Manufacturer / Brand Crouzet
Manufacturer part number 84150202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Panel Mount Pneumatic Indicators

These visual indicators are a reliable way of indicating the presence or absence of pressure in pneumatic control systems

Panel mounting, 22.5mm Ø
May be mounted in any position
Suitable for dry or lubricated air
Choice of indicator colour
Push-in 4mm tube connections

LD725052-01LE725052-01L725052-01LF725052-99

Specifications

Attribute Value
Brand Crouzet
Mount Panel
Manufacturer Series 84
Outlet Port 4 mm
Mount Hole Size 22.5 mm
Colour Green
Inlet Port 4 mm
Checking stock...
IDR
638,675.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1638,675.21
*price per unit indicative
"Crouzet Green Panel Mounting Visual Indicator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda