SMC AKH Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, -100 kPa → 1 MPa

RS Stock No.:
3670646
Mfr. Prt No.:
AKH10-00
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3670646
Product description SMC AKH Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, -100 kPa → 1 MPa
Manufacturer / Brand SMC
Manufacturer part number AKH10-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC Non-Return Valves

Integral push in fitting connections for fast inline installation. These fittings are compact and lightweight with the advantage of one-touch fitting. Easily installed into your pneumatic installations.

Features and Benefits

• Can be used in compressed air or vacuum lines
• Suitable for use with a wide range of tube types
• Operating temperature -5°C to 60°C

Product Application Information

Ideal for most pneumatic applications due to their compact and lightweight design.


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -5 °C
Inlet Connection Type Tube
Maximum Operating Temperature +60 °C
Manufacturer Series AKH
Maximum Operating Pressure 1 MPa
Minimum Operating Pressure -100 kPa
Tube Outlet Connection 10 mm
Outlet Connection Type Tube
Tube Inlet Connection 10 mm
Cracking Pressure 0.005 MPa
Operating Pressure Range -100 kPa → 1 MPa
Checking stock...
IDR
404,246.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1404,246.06
*price per unit indicative
"SMC AKH Non Return Valve, 10mm Tube Inlet, 10mm Tube Outlet, -100 kPa → 1 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda