RS PRO Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded

RS Stock No.:
6671875
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6671875
Product description RS PRO Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
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
RS stock number 6671875
Product description RS PRO Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)

Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.

Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)


Specifications

Attribute Value
Brand RS PRO
Coupling Gender Male
Material Brass
Connection Standard CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Finish Nickel Plated
Connection Type Threaded
Manufacturer Series 23
Thread Size 1/2 in
Maximum Operating Pressure 35 bar
Thread Standard R
Seal Material Nitrile Rubber
Thread Gender Male
Threaded Connection R 1/2 Male
Checking stock...
IDR
278,273.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1278,273.17
*price per unit indicative
"RS PRO Brass Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda