Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male

RS Stock No.:
1216000
Mfr. Prt No.:
AMTE-M-LH-G18
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216000
Product description Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male
Manufacturer / Brand Festo
Manufacturer part number AMTE-M-LH-G18
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
RS stock number 1216000
Product description Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male
Manufacturer / Brand Festo
Manufacturer part number AMTE-M-LH-G18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Festo AMTE-LH Pneumatic Silencers

Metal AMTE-LH series pneumatic silencers from Festo for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.


Specifications

Attribute Value
Brand Festo
Maximum Operating Temperature +80 °C
Inlet Connection Type Threaded
Manufacturer Series AMTE
Threaded Inlet Connection Thread Standard G
Threaded Inlet Connection Thread Size 1/8 in
Threaded Inlet Connection G 1/8 Male
Body Material Metal
Minimum Operating Temperature -10 °C
Type Silencer
Noise Reduction 76 dB(A)
Material Brass, Bronze
Threaded Inlet Connection Thread Gender Male
Maximum Input Pressure 10 bar
Checking stock...
IDR
1,367,765.60
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,367,765.6068,388.28
*price per unit indicative
"Festo AMTE Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/8 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda