SMC AN Resin 1MPa Pneumatic Silencer, Threaded, M5 Male

RS Stock No.:
8508754
Mfr. Prt No.:
AN05-M5
Brand:
SMC
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
RS stock number 8508754
Product description SMC AN Resin 1MPa Pneumatic Silencer, Threaded, M5 Male
Manufacturer / Brand SMC
Manufacturer part number AN05-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC AN Series Silencers

SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure


Specifications

Attribute Value
Brand SMC
Manufacturer Series AN
Maximum Operating Temperature +60 °C
Threaded Inlet Connection Thread Standard Metric
Threaded Inlet Connection M5 Male
Minimum Operating Temperature +5 °C
Material Resin
Maximum Input Pressure 1 MPa
Inlet Connection Type Threaded
Threaded Inlet Connection Thread Size M5 x 0.8
Type Silencer
Threaded Inlet Connection Thread Gender Male
Checking stock...
IDR
64,822.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
164,822.02
*price per unit indicative
"SMC AN Resin 1MPa Pneumatic Silencer, Threaded, M5 Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda