Parker GE-R-ED Series Straight Threaded Adaptor, G 3/4 Male to Push In 22 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 0739310
- Mfr. Prt No.:
- GE22LREDCF
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0739310 |
| Product description | Parker GE-R-ED Series Straight Threaded Adaptor, G 3/4 Male to Push In 22 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | Parker |
| Manufacturer part number | GE22LREDCF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Male Stud and Elbow Fittings
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.
WARNING : Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Features and Benefits
• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal
Product Application Information
Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.
Specifications
| Attribute | Value |
| Brand | Parker |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Body Material | Zinc Plated Steel |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +120 °C |
| Connector A - Gender | Male |
| Manufacturer Series | GE-R-ED |
| Mounting Type | Inline |
| Thread Material | Zinc Plated Steel |
| Maximum Operating Pressure | 250 bar |
| Finish | Chromium Free Zinc Plated |
| Connection Style | Threaded-to-Tube |
| Connector B | Push In 22 mm |
| Connector A | G 3/4 Male |
| Threaded Connection | G 3/4 Male |