Legris LF3800 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 5362599
- Mfr. Prt No.:
- 3805 08 14
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5362599 |
| Product description | Legris LF3800 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 3805 08 14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Flow Sensor Accessories - Stainless Steel Fittings
Push-in and compression stainless steel fittings
Resistant to aggressive and corrosive environments
Resistant to corrosive fluids
Specifications
| Attribute | Value |
| Brand | Legris |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Body Material | Stainless Steel |
| Minimum Operating Temperature | -15 °C |
| Maximum Operating Temperature | +110 °C |
| Connector A - Gender | Male |
| Manufacturer Series | LF3800 |
| Mounting Type | Inline |
| Maximum Operating Pressure | 20 bar |
| Connection Style | Threaded-to-Tube |
| Connector B | Push In 8 mm |
| Connector A | NPT 1/4 Male |
| Threaded Connection | NPT 1/4 Male |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda