SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 8404560
- Mfr. Prt No.:
- KQ2F03-35A
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8404560 |
| Product description | SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Female to Push In 5/32 in, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | SMC |
| Manufacturer part number | KQ2F03-35A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Thread-to-Tube Adaptors
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Specifications
| Attribute | Value |
| Brand | SMC |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Body Material | Brass |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Connector A - Gender | Female |
| Manufacturer Series | KQ2 |
| Mounting Type | Inline |
| Thread Material | Brass |
| Maximum Operating Pressure | 1 MPa, 3 MPa |
| Connection Style | Threaded-to-Tube |
| Connector B | Push In 5/32 in |
| Connector A | NPT 1/4 Female |
| Threaded Connection | NPT 1/4 Female |