SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style

RS Stock No.:
8477423
Mfr. Prt No.:
KV2H11-35S
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8477423
Product description SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KV2H11-35S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KV2 Series

The KV2 series from SMC are heavy vehicle products. These connector fittings are available in various shapes for your required application. They offer weight savings, compact dimensions, high performance with superior chemical resistance.

Male Connector

One touch connection
Reduces Installation time & cost
Various shapes and configurations to meet vehicle applications


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Straight Threaded Adaptor
Body Material Brass
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Connector A - Gender Male
Manufacturer Series KV2
Mounting Type Inline
Thread Material Brass
Maximum Operating Pressure 1 MPa
Connection Style Threaded-to-Tube
Connector B Push In 3/8 in
Connector A NPT 1/4 Male
Threaded Connection NPT 1/4 Male
Checking stock...
IDR
407,392.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,392.76
*price per unit indicative
"SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda