RS PRO Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
9160741
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
RS stock number 9160741
Product description RS PRO Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Pneumatic Fitting Type Straight Threaded Adaptor
Brand RS PRO
Body Material Nickel Plated Brass
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Connector A - Gender Female
Mounting Type Inline
Maximum Operating Pressure 10 bar
Thread Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Connector A R 1/4 Female
Threaded Connection R 1/4 Female
Checking stock...
IDR
511,653.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1511,653.4251,165.34
*price per unit indicative
"RS PRO Straight Threaded Adaptor, R 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda