RS PRO Stud Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.:
1762256
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762256
Product description RS PRO Stud Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
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
RS stock number 1762256
Product description RS PRO Stud Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Pneumatic Fitting Type Stud Fitting
Brand RS PRO
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Finish Nickel Plated
Connection Style Tube-to-Tube
Tube Connection A Push In 8 mm
Tube Connection B - Type Push In
Tube Connection A - Tube Size 8 mm
Tube Connection B - Tube Size 8 mm
Body Material Brass
Tube Connection B Push In 8 mm
Tube Connection A - Type Push In
Connector A Push In 8 mm
Connector B Push In 8 mm
Checking stock...
IDR
802,723.17
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1802,723.1780,272.32
*price per unit indicative
"RS PRO Stud Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda