RS PRO Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.:
9160921
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
RS stock number 9160921
Product description RS PRO Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Pneumatic Fitting Type Y Tube-to-Tube Adaptor
Maximum Operating Pressure 10 bar
Tube Connection C Push In 10 mm
Tube Connection B Push In 10 mm
Connection Style Tube-to-Tube
Tube Connection C - Type Push In
Tube Connection B - Type Push In
Body Material Polyoxymethylene
Minimum Operating Temperature 0 °C
Tube Connection A - Type Push In
Maximum Operating Temperature +60 °C
Tube Connection A - Tube Size 10 mm
Tube Connection C - Tube Size 10 mm
Finish Nickel Plated
Tube Connection B - Tube Size 10 mm
Tube Connection A Push In 10 mm
Connector C Push In 10 mm
Connector A Push In 10 mm
Connector B Push In 10 mm
Checking stock...
IDR
341,731.62
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1341,731.6234,173.16
*price per unit indicative
"RS PRO Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda