SMC AW Filter Regulator, 5μm, G 1/4, Automatic

RS Stock No.:
8903207
Mfr. Prt No.:
AW20-F02C-B
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8903207
Product description SMC AW Filter Regulator, 5μm, G 1/4, Automatic
Manufacturer / Brand SMC
Manufacturer part number AW20-F02C-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series AW
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Pressure Gauge Port Thread Standard G
Drain Type Automatic
Filtration Size 5 µm
Port Connection G 1/4
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 1/4 in
Pressure Gauge Port G 1/8
Maximum Ambient Operating Temperature +60 °C
Bowl Material Polycarbonate
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Checking stock...
IDR
954,813.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1954,813.67
*price per unit indicative
"SMC AW Filter Regulator, 5μm, G 1/4, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda