RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun

RS Stock No.:
2911312
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
RS stock number 2911312
Product description RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Pneumatic Cold Aire Gun

RS PRO pneumatic cold air gun reduce the temperature of compressed air passing through them by approximately 34°C. The air gun is designed to provide a cold airflow that is commonly used to spot cooling. The tube made from high-quality stainless steel makes the cold gun suitable for harsh environment usage. Cold air can be easily directed via the knuckle trunking while hot air is safely released via the silencer at the other end.

This air gun has a cooling capacity of up to 2500 BTU/h and a maximum flow rate of 991L/min

The RS PRO Air Gun is available in two options:

• 445-3054 - Adjustable Pneumatic Cold Air Gun
• 291-1312 - Non-Adjustable Pneumatic Cold Air Gun

Features and Benefits:

• 991L/min maximum flow rate
• 2500Btu/h maximum cooling capacity
• Adjustment knob to regulate the amount of inlet air produced as cold (445-3054 only)
• High-quality stainless steel construction
• Knuckle Trunking for easy direction of cold airflow

Typical Applications:

Coldstream Air Guns are predominantly used to cool specific areas and processes. This can include:
• cutting
• grinding
• milling
• drilling
Coldstream Air Guns could be used in practically any process where there may be a build up of heat.

The set includes:

• 2 integral silencers
• magnetic base
• 4 cold fraction generators
• directional hose

L291131-02L291131-01

Specifications

Attribute Value
Brand RS PRO
Type Non Adjustable
Maximum Flow Rate 991 L/min
Maximum Cooling Capacity 2500 Btu/h
Checking stock...
IDR
7,434,183.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,434,183.64
*price per unit indicative
"RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda