SMC Pneumatic Regulator – 0.05MPa to 0.7MPa

RS Stock No.:
8254129
Mfr. Prt No.:
ARM10F2-70GPC-3Z
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8254129
Product description SMC Pneumatic Regulator - 0.05MPa to 0.7MPa
Manufacturer / Brand SMC
Manufacturer part number ARM10F2-70GPC-3Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

ARM Series Regulators

ARM series compact manifold regulators are available with straight or elbow fittings. These series of modular style regulators can be mounted on a manifold station and are easy to set up. Direct or DIN rail mounting, backflow function, common and individual supply. Mixed mounting of different fittings is possible.


Specifications

Attribute Value
Brand SMC
Minimum Outlet Pressure 0.05 MPa
Maximum Outlet Pressure 0.7 MPa
Integral Check Valve Without Check Valve
Maximum Input Pressure 1 MPa
Minimum Operating Temperature +5 °C
Maximum Flow Rate 20 L/min
Maximum Operating Temperature +60 °C
Manufacturer Series ARM
Checking stock...
IDR
1,033,690.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,033,690.95
*price per unit indicative
"SMC Pneumatic Regulator - 0.05MPa to 0.7MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products