SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQS Series, Double Acting

RS Stock No.:
7006074
Mfr. Prt No.:
CDQSB16-10D
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7006074
Product description SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQS Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CDQSB16-10D
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
RS stock number 7006074
Product description SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQS Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number CDQSB16-10D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

CQS 12-25 mm Diameter

CQS Cylinders

The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.

Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -10 °C
Weight 47 g
Maximum Operating Temperature +70 °C
Bore 16 mm
Dimensions 30.5 x 29 x 29 mm
Manufacturer Series CQS
Width 29 mm
Length 30.5 mm
Maximum Operating Pressure 1 MPa
Height 29 mm
Absolute Maximum Pressure 1.5 MPa
Stroke 10 mm
Action Double
Checking stock...
IDR
646,332.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1646,332.18
*price per unit indicative
"SMC Pneumatic Compact Cylinder 16mm Bore, 10mm Stroke, CQS Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda