SMC Rod Nut M12X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 50mm Bore Size
- RS Stock No.:
- 8656008
- Mfr. Prt No.:
- M12X1.25
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8656008 |
| Product description | SMC Rod Nut M12X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 50mm Bore Size |
| Manufacturer / Brand | SMC |
| Manufacturer part number | M12X1.25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
RS PRO Steel Hex Nuts – Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
Features and Benefits:
Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials
Typical Applications:
Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Standards
DIN 934
FAQs
What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.
Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.
Specifications
| Attribute | Value |
| Brand | SMC |
| To Fit Bore Size | 50 mm |
| Type | Piston Rod Nut |
| For Use With | NCG/CG1 Series Air Cylinder |
| Manufacturer Series | M12 |
| Product Type | Piston Rod Nut |