SMC Double Acting Cylinder 63mm Bore, 25mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 9178742
- Mfr. Prt No.:
- CP96SDB63-25C
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9178742 |
| Product description | SMC Double Acting Cylinder 63mm Bore, 25mm Stroke, CP96 Series, Double Acting |
| Manufacturer / Brand | SMC |
| Manufacturer part number | CP96SDB63-25C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
CP96 Series
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
Specifications
| Attribute | Value |
| Brand | SMC |
| ISO Standard | 4414 |
| Minimum Operating Temperature | -20 °C |
| Weight | 2.7 kg |
| Cushioning Type | Air |
| Maximum Operating Temperature | +70 °C |
| Bore | 63 mm |
| Dimensions | 219 x 77 x 77 mm |
| Manufacturer Series | CP96 |
| Width | 77 mm |
| Length | 219 mm |
| Absolute Maximum Pressure | 1.5 MPa |
| Maximum Operating Pressure | 1 MPa |
| Stroke Interval Weight | 0.32 kg @ 50 mm Stroke |
| Height | 77 mm |
| Stroke | 25 mm |
| Action | Double |