SMC VR series 0.5s to 60s Time Delay Valve, 1 MPa max

RS Stock No.:
0384333
Mfr. Prt No.:
VR2110-01
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0384333
Product description SMC VR series 0.5s to 60s Time Delay Valve, 1 MPa max
Manufacturer / Brand SMC
Manufacturer part number VR2110-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

L0384333-01

Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Manufacturer Series VR
Maximum Operating Pressure 1 MPa
Maximum Time 60 s
Minimum Operating Pressure 0.1 MPa
Minimum Time 0.5 s
Checking stock...
IDR
2,757,558.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,757,558.10
*price per unit indicative
"SMC VR series 0.5s to 60s Time Delay Valve, 1 MPa max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda