SMC Vacuum Generator, 2mm nozzle , -90kPa 155L/min

RS Stock No.:
1831558
Mfr. Prt No.:
ZH20DSA-10-12-12S
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1831558
Product description SMC Vacuum Generator, 2mm nozzle , -90kPa 155L/min
Manufacturer / Brand SMC
Manufacturer part number ZH20DSA-10-12-12S
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
RS stock number 1831558
Product description SMC Vacuum Generator, 2mm nozzle , -90kPa 155L/min
Manufacturer / Brand SMC
Manufacturer part number ZH20DSA-10-12-12S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Maximum Vacuum Pressure -90 kPa
Outlet Port Size 12 mm
Maximum Operating Temperature +50 °C
Manufacturer Series ZH
Maximum Input Pressure 0.6 MPa
Nozzle Diameter 2 mm
Maximum Suction Flow 155 L/min
Minimum Operating Temperature -5 °C
Checking stock...
IDR
1,720,825.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,720,825.34
*price per unit indicative
"SMC Vacuum Generator, 2mm nozzle , -90kPa 155L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda