Parker, 1/4 in G Nylon Disposable Inline Filter 5.4SCFM

RS Stock No.:
0517359
Mfr. Prt No.:
9933-05-BQ
Brand:
Parker
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
RS stock number 0517359
Product description Parker, 1/4 in G Nylon Disposable Inline Filter 5.4SCFM
Manufacturer / Brand Parker
Manufacturer part number 9933-05-BQ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Parker
Connection 1/4 in G
Strainer or Filter Filter
Maximum Flow Rate 5.4 SCFM
Working Pressure Range Maximum of 125 psig
Suitable Media Gas, Liquid
Maximum Working Pressure 8.1 bar
Connection Size 1/4 in
Thread Standard or Connection Type G
Body Material Nylon
Checking stock...
IDR
9,084,103.34
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
19,084,103.34908,410.33
*price per unit indicative
"Parker, 1/4 in G Nylon Disposable Inline Filter 5.4SCFM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda