RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min
- RS Stock No.:
- 8170728
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8170728 |
| Product description | RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8170728 |
| Product description | RS PRO, 6 V 12 psi, -8 psi Direct Coupling Water Pump, -420ml/min |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Micro Diaphragm Gas and Liquid Pump
The D200 series of pumps from RS Pro are constructed from glass filled nylon or aluminium alloy, with stainless steel tubing connectors. They are fitted with Nitrile/Silicon diaphragm and valves as standard. The pump uses Push Fit connectors designed for 2.4 mm bore flexible tubing.
Features and Benefits
• High efficiency
• Variable flow rate and low power consumption
• Small size only 42 x 27 x 17 mm
• Usable with solar power, PSU or batteries
• Wide range of chemical resistance
• Lightweight 25 g to 34 g
• Head can be realigned to one of 4 positions for easy inlet and outlet tube connection
Application Information
Typical applications include:
• Medical devices
• Analysis systems
• Gas detection and monitoring
• Cooling systems
• Precision flow
• Battery and solar operated systems
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Fluid Temperature | +100 °C |
| Coupling Type | Direct |
| Maximum Flow Rate | -420 ml/min, 620 ml/min |
| Input Power | 0.7 W |
| Maximum Working Pressure | 12 psi, -8 psi |
| Input Connection | 2.4 mm Tube |
| Output Connection Size | 3 mm |
| Supply Voltage | 6 V |
| Input Connection Size | 2.4 mm |
| Body Material | Anodised Aluminium |
| IP Rating | IP41, IP67 |