Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm

RS Stock No.:
0486029
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
RS stock number 0486029
Product description Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 2 m
Dimensions 2000 x 500 mm
Thickness 13 mm
Thermal Conductivity 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK
Material Nitrile Rubber
Width 500 mm
Colour Black
Checking stock...
IDR
744,823.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1744,823.89
*price per unit indicative
"Black Nitrile Rubber Tank Insulation, 2m x 500mm x 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda