RS PRO Stainless Steel Socket 1-1/2in G(P) Female x 1-1/2in G(P) Female

RS Stock No.:
4993142
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
RS stock number 4993142
Product description RS PRO Stainless Steel Socket 1-1/2in G(P) Female x 1-1/2in G(P) Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Pipe Socket - Threaded

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These threaded sockets are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.

Features and Benefits

• 316 Stainless Steel
• 150 lb fitting
• BSP female connections at both ends
• Chemical Resistance

What are pipe fittings?

A common occurrence in the plumbing industry, threaded pipe fittings or sockets are gateway connections for increasing and securing the length of pipe work. Every home and building around the world is almost certain to have operational threaded fittings for running water, central heating, sewage and other pipeline systems. Although these stainless steel fittings are sockets. Other types such as elbow and T shape fittings are also widely used.

Who uses these pipe fittings?

Stainless steel fittings are used primarily by plumbers, but are often used by various other professions and areas. Due to the ability for fittings and sockets to extend areas for pipe networks. Usually they would be hidden behind walls for design purposes, rather than having exposed stainless steel. As an example, some different areas you would find these fittings are:

• All throughout the home (bathroom, kitchen etc)
• Any building with running water, heating or gas
• Sewage and underground networks
• Ships and boats
• Car engines

Benefits of Stainless Steel

When choosing pipe fittings, material is always a big part of the choice. Stainless steel offers excellent protection against corrosion and rust, something which could prove hugely troublesome within water and gas pipes. Brass and copper pipes wouldn't have the same resistance to these kinds of issues. Outlining the reasons why stainless steel is the preferred plumbers choice for threaded fittings.


Specifications

Attribute Value
Brand RS PRO
Thread Size 2 1-1/2 in
Connection 1 1-1/2 in G Female
Thread Size 1 1-1/2 in
Connection Gender 1 Female
Fitting Type Socket
Connection 2 1-1/2 in G Female
Connection Gender 2 Female
Thread Standard 1 G (parallel)
Thread Standard 2 G (parallel)
Checking stock...
IDR
309,110.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,110.83
*price per unit indicative
"RS PRO Stainless Steel Socket 1-1/2in G(P) Female x 1-1/2in G(P) Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda