Molex Female Micro-Fit 3.0 Crimp Terminal to Female Micro-Fit 3.0 Crimp Terminal Crimped Wire, 300mm, 20AWG, Black

RS Stock No.:
1260323
Mfr. Prt No.:
79758-0012
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1260323
Product description Molex Female Micro-Fit 3.0 Crimp Terminal to Female Micro-Fit 3.0 Crimp Terminal Crimped Wire, 300mm, 20AWG, Black
Manufacturer / Brand Molex
Manufacturer part number 79758-0012
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
RS stock number 1260323
Product description Molex Female Micro-Fit 3.0 Crimp Terminal to Female Micro-Fit 3.0 Crimp Terminal Crimped Wire, 300mm, 20AWG, Black
Manufacturer / Brand Molex
Manufacturer part number 79758-0012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Molex Pre-Crimped Leads

Molex Pre-Crimped Leads

A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm


Specifications

Attribute Value
Brand Molex
Wire Size 20 AWG
Connector A Type Micro-Fit 3.0 Crimp Terminals
Connector A Micro-Fit 3.0 Crimp Terminal
Connector B Type Micro-Fit 3.0 Crimp Terminals
Connector A Gender Female
Series Number 79758
Connector B Micro-Fit 3.0 Crimp Terminal
Series Micro-Fit
Cable Length 300 mm
Connector B Gender Female
Contact Plating Gold
Sheath Colour Black
Wire Style UL1061
Checking stock...
IDR
103,211.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,211.7610,321.18
*price per unit indicative
"Molex Female Micro-Fit 3.0 Crimp Terminal to Female Micro-Fit 3.0 Crimp Terminal Crimped Wire, 300mm, 20AWG, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda