RS PRO PUR, PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius
- RS Stock No.:
- 1369456
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
| RS stock number | 1369456 |
| Product description | RS PRO PUR, PVC 10m Long Flexible Ducting Reinforced, 63 (Minimum)mm Bend Radius |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Polyurethane Ducting Hose
This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.
Features and Benefits
• Tough, flexible and extremely durable under normal operating conditions
• The cross section is maintained even when highly flexed
• Minimum frictional loss is achieved by the smooth bore
• Suitable for food contact
• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity
Specifications
• Temperature range -25°C to +85°C
• Colour – clear, grey helix
• Suitable for wet or dry media
• Independently tested to European Food Regulation 10/2011
• RoHS and REACH compliant
Applications
This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:
• Industrial cleaners
• The extraction of fumes
• Grit
• Sugar
• Grain
• Wood chippings
• Sawdust
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | PUR, PVC |
| Inner Diameter | 63 mm |
| Length | 10 m |
| Suitable Applications | Abrasive Materials, Agricultural, Construction, Extraction of Fumes, Extraction of Grain, Extraction of Grit, Extraction of Sawdust, Extraction of Sugar, Extraction of Wood Chippings, Hazardous Areas, Industrial, Industrial Vacuum Cleaners, Marine, Mining |
| Bend Radius | (Minimum) 63 mm |
| Reinforced | Yes |
| Outer Diameter | 70.6 mm |