RS PRO Male Micro USB B (Mountable) to Male USB A Cable, 2m
- RS Stock No.:
- 1223018
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1223018 |
| Product description | RS PRO Male Micro USB B (Mountable) to Male USB A Cable, 2m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1223018 |
| Product description | RS PRO Male Micro USB B (Mountable) to Male USB A Cable, 2m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Waterproof Micro USB-B Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof Micro USB-B cable assemblies. The IP67 cable assemblies are constructed from black 28 AWG cable with rugged thermoplastic housed connectors. Contacts are formed from high grade copper alloy with a gold plating. The IP68 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
IP67 rated
Robust cable
Rugged design
RoHS compliant
Product Application Information
Marine
Military
Automation
Outdoor displays
Specifications
| Attribute | Value |
| Brand | RS PRO |
| USB Cable Type | USB Cable |
| Connector A | Micro USB B (Mountable) |
| Connector A Gender | Male |
| Connector B | USB A |
| IP Rating | IP67 |
| Length | 2 m |
| Connector B Gender | Male |
| Standards Met | IP67 Rated, IP68 Rated, RoHS Compliant |
| Sheath Colour | Black |