RS PRO 1.5m Long PET 6 bar Flexible Hose

RS Stock No.:
7118509
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7118509
Product description RS PRO 1.5m Long PET 6 bar Flexible Hose
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
RS stock number 7118509
Product description RS PRO 1.5m Long PET 6 bar Flexible Hose
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hydravend Flexible Water Hose

This flexible hose is designed for the safe and taint free conveyance of potable water supplies to,both free standing appliances and domestic plumbing. Sutable for use in the following situations:,Free standing and desktop drinks vending machines,Coffee brewers,Water filtration equipment,Ice making equipment,Domestic and commercial tap connectors

APPROVALS : WRAS; BS 6920

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination
Co-extruded polyester liner with mirror smooth surface finish to reduce the risk associated with build-up of micro biological bacteria present in all potable water supplies
High gloss white surface finish facilitating easy cleaning and meets aesthetic demands in both food preparation and catering appliances and equipment
Flexibility and excellent kink resistance
Abrasion resistant
6 bar max working pressure at 65 °C


Specifications

Attribute Value
Brand RS PRO
Length 1.5 m
Connection Size 2 3/4 in
Connection 1 3/4 in BSP
Maximum Working Pressure 6 bar
Connection 2 3/4 in BSP
Liner Material PET
Suitable Applications Potable Water
Connection Size 1 3/4 in
Checking stock...
IDR
204,955.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,955.06
*price per unit indicative
"RS PRO 1.5m Long PET 6 bar Flexible Hose" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda