Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel
- RS Stock No.:
- 0307207
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
| RS stock number | 0307207 |
| Product description | Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Coupling Connector Direction | Straight |
| Hose Inner Diameter | 2 in |
| Maximum Working Pressure | 17 bar |
| Thread Standard | R |
| Body Material | Stainless Steel |
| Coupling Gender | Male |
| Thread Gender | Male |
| Threaded Connection | 2 in R Male |
| Thread Size | 2 in |
| Coupling Connector Type | Part B Cam & Groove Coupler |