Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel

RS Stock No.:
0307241
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
RS stock number 0307241
Product description Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Direction Straight
Hose Inner Diameter 1 in
Maximum Working Pressure 17 bar
Thread Standard G
Coupling Connector Type Part D Cam & Groove Coupler
Coupling Gender Male
Thread Gender Female
Threaded Connection 1 in G Female
Thread Size 1 in
Body Material Stainless Steel
Checking stock...
IDR
441,796.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1441,796.68
*price per unit indicative
"Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda