Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel

RS Stock No.:
0307291
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
RS stock number 0307291
Product description Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cam & Groove Couplings - Stainless Steel

For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.

Part E Adaptor

Cam male adaptor x hosetail

Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Direction Straight
Hose Inner Diameter 2 in
Maximum Working Pressure 17 bar
Coupling Connector Type Part E Cam & Groove Adapter
Body Material Stainless Steel
Coupling Gender Male
Thread Size 2 in
Checking stock...
IDR
1,056,032.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,056,032.52
*price per unit indicative
"Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda