Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel

RS Stock No.:
0307308
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
RS stock number 0307308
Product description Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Standard BSPT
Coupling Connector Direction Straight
Maximum Working Pressure 17 bar
Thread Gender Male
Coupling Connector Type Part F Cam & Groove Adapter
Thread Size 1 in
Hose Inner Diameter 1 in
Threaded Connection 1 in BSPT Male
Coupling Gender Male
Body Material Stainless Steel
Checking stock...
IDR
283,412.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,412.78
*price per unit indicative
"Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda