Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel

RS Stock No.:
0307320
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
RS stock number 0307320
Product description Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 17 bar
Thread Gender Male
Coupling Connector Type Part F Cam & Groove Adapter
Thread Size 2 in
Thread Standard R
Hose Inner Diameter 2 in
Threaded Connection 2 in R Male
Coupling Gender Male
Body Material Stainless Steel
Coupling Connector Direction Straight
Checking stock...
IDR
726,782.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1726,782.81
*price per unit indicative
"Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda