Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
- RS Stock No.:
- 3626661
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
| RS stock number | 3626661 |
| Product description | Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cam & Groove Couplings - Aluminium
Part A Adaptor
Conform to MIL-C-27487
Buna-N sealing ring
Cam male adaptor x female BSPT
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Coupling Connector Direction | Straight |
| Hose Inner Diameter | 2 in |
| Maximum Working Pressure | 17 bar |
| Thread Standard | BSP |
| Coupling Connector Type | Part A Cam & Groove Adapter |
| Body Material | Aluminium |
| Coupling Gender | Male |
| Threaded Connection | 2 in BSP |
| Thread Size | 2 in |