RS PRO 1/4 in BSPT 8mm 277mm Hose Reel 10 bar, Wall Mounting

RS Stock No.:
9119443
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
RS stock number 9119443
Product description RS PRO 1/4 in BSPT 8mm 277mm Hose Reel 10 bar, Wall Mounting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 9m Self-Retracting Pneumatic Hose Reel

Wall mounted hose reels are an efficient way to store a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.


This UPVC spring-driven hose reel comes with a 9m PU air hose, which has a diameter of 8mm and a maximum working pressure of 10bar. The hose reel casing protects the hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.

This hose reel provides both fixed and transportable manoeuvrability, with a 180° pivoting wall bracket as well as a carrying handle and 1m feed pipe to allow for more flexibility of movement during use. The hose terminates in a 1/4inch BSPT male connector and is fitted with an auto lock that uses rollers for smooth retraction.

Features and Benefits

  • 180° pivoting wall bracket

  • Includes carrying handle and 1m feed pipe

  • 1/4inch BSPT male connector

  • Auto lock fitted with rollers for smooth retraction

Frequently Asked Questions

What is a Hose Reel?


A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder-shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.


What should I consider when buying a hose reel?


The size and capacity of the hose reel.


The diameter and length of the hose pipe to be stored.


The water pressure that the hose reel will manage.


Material the hose reel is made from.


Do I want to operate the hose reel manually or with automatic hose feed and retraction?


Where and how do I want to store the hose reel?


How do I protect my hose and hose reel?

What types of hose reel are there?


Manual – can be permanently fixed or mobile/portable.


A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.


Hose Reel Carts – same as mobile/portable hose reels


A hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.


Spring Loaded hose reel


Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels


Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring-loaded system.


Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.


Specifications

Attribute Value
Brand RS PRO
Mounting Wall Mounting
Inlet Connection 1/4 in BSPT
Reel Diameter 277 mm
Maximum Working Pressure 10 bar
Retraction Operation Automatic
Hose Included Yes
Inlet Connection Size 1/2 in
Hose Inner Diameter 8 mm
Inlet Thread Standard BSPT
Checking stock...
IDR
2,499,633.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,499,633.59
*price per unit indicative
"RS PRO 1/4 in BSPT 8mm 277mm Hose Reel 10 bar, Wall Mounting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda