RS PRO 12mm 517mm Hose Reel 10 bar 30m Length, Wall Mounting

RS Stock No.:
9119459
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
RS stock number 9119459
Product description RS PRO 12mm 517mm Hose Reel 10 bar 30m Length, Wall Mounting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Wall-Mounted Self-Retracting Domestic Hose Reel

Wall mounted hose reels are an efficient way to store a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.


These self-retracting PVC hose reels are ideal for domestic gardening use, fitted with a 20m PVC hose that can withstand a maximum working pressure of 10bar. The hose reel features an automatic retraction mechanism to make storage easier and faster after use and additionally comes fitted with quick-release garden connections with a spray nozzle. The 180° pivoting wall bracket allows for greater movement and flexibility during use.


Reel 911-9456 has a reel diameter of 494mm and reel 911-9459 has a reel diameter of 517mm.

Features and Benefits

  • 10bar maximum pressure

  • Manufactured from heavy-duty PVC

  • Automatic retraction operation

  • 180° pivoting wall bracket

Frequently Asked Questions

What is a Hose Reel?


A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder-shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.

What should I consider when buying a hose reel?


The size and capacity of the hose reel.


The diameter and length of the hose pipe to be stored.


The water pressure that the hose reel will manage.


Material the hose reel is made from.


Do I want to operate the hose reel manually or with automatic hose feed and retraction?


Where and how do I want to store the hose reel?


How do I protect my hose and hose reel?

What types of hose reel are there?


Manual – can be permanently fixed or mobile/portable


A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.


Hose Reel Carts – same as mobile/portable hose reels


A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.


Spring Loaded hose reel


Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.

Air Hose Reels


Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring-loaded system.


Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.


Specifications

Attribute Value
Brand RS PRO
Retraction Operation Automatic
Hose Included Yes
Hose Inner Diameter 12 mm
Hose Length 30 m
Maximum Working Pressure 10 bar
Reel Diameter 517 mm
Mounting Wall Mounting
Checking stock...
IDR
5,285,616.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,285,616.88
*price per unit indicative
"RS PRO 12mm 517mm Hose Reel 10 bar 30m Length, Wall Mounting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda