RS PRO Swivel Tap Aerator for use with M22 Spout End, M24 Spout End
- RS Stock No.:
- 7845591
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
| RS stock number | 7845591 |
| Product description | RS PRO Swivel Tap Aerator for use with M22 Spout End, M24 Spout End |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Knob Operated Taps & Mixer Taps
Ecostar Tap Aerator Swivel
APPROVALS : WRAS approved
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
360゚ kitchen tap swivel
Suitable for gravity, mains and mixed pressure applications
Specifications
| Attribute | Value |
| Brand | RS PRO |
| For Use With | M22 Spout End, M24 Spout End |
| Accessory Type | Swivel Tap Aerator |