RS PRO Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP

RS Stock No.:
7605680
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
RS stock number 7605680
Product description RS PRO Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Brass Ball Valve with Electric Actuator

Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square


Specifications

Attribute Value
Brand RS PRO
Connection 1/2 in BSP
Valve Type Ball
Thread Standard BSP
Maximum Working Pressure 40 bar
Thread Size 1/2 in
Return Type Direct Action
Default Valve Position NC
Checking stock...
IDR
7,180,559.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,180,559.62
*price per unit indicative
"RS PRO Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda