RS PRO Ball Stainless Steel Valve with Electric Actuator, 1 in BSP

RS Stock No.:
7605712
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
RS stock number 7605712
Product description RS PRO Ball Stainless Steel Valve with Electric Actuator, 1 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSP
Valve Type Ball
Thread Standard BSP
Maximum Working Pressure 1000 psi
Thread Size 1 in
Return Type Spring
Default Valve Position NC
Checking stock...
IDR
9,332,797.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,332,797.53
*price per unit indicative
"RS PRO Ball Stainless Steel Valve with Electric Actuator, 1 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda