RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge Suitable For Various Applications

RS Stock No.:
3248435
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
RS stock number 3248435
Product description RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge Suitable For Various Applications
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Centre Back and Vertical 100mm Diameter Immersion Thermometers

Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429


Specifications

Attribute Value
Brand RS PRO
Temperature Scale Both
Minimum Temperature Sensed -20 °C
Case Material Steel
Thermometer Type Dial
Filling Type Dry
Suitable Applications Heating & Ventilation, Refrigeration Industry
Case Diameter 100 mm
Maximum Temperature Sensed +60 °C
Temperature Sensitive Range -20 ? +60 °C
Checking stock...
IDR
365,226.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1365,226.98
*price per unit indicative
"RS PRO Fahrenheit/Centigrade Dial Dry Temperature Gauge Suitable For Various Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda