RS PRO Dial Thermometer
- RS Stock No.:
- 4315592
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
| RS stock number | 4315592 |
| Product description | RS PRO Dial Thermometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Temperature Scale | Both |
| Minimum Temperature Sensed | 0 °C |
| Accuracy | Class 2 |
| Case Material | Steel |
| Thermometer Type | Dial |
| Filling Type | Dry |
| Suitable Applications | Air Conditioning, Heating, Hot Water, Light Industrial, Ventilation |
| Case Diameter | 100 mm |
| Fixing Method | Remote Mounting, Surface Mounting |
| Maximum Temperature Sensed | +120 °C |
| Temperature Sensitive Range | 0 ? +120 °C |